A1213EFR-X-.027-1.6-2
EFC Wesco
Description: Film Capacitor, Polypropylene, 160V, 0.027uF, 5116

Overview of A1213EFR-X-.027-1.6-2 by EFC Wesco

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy

CAD Models for A1213EFR-X-.027-1.6-2 by EFC Wesco
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1213EFR-X-.027-1.6-2 by EFC Wesco

A1213EFR-X-.027-1.6-2
EFC Wesco
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC FILM CAPACITORS INC
Package Description
, 5116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Consult For Non-Standard Options
Dielectric Material
POLYPROPYLENE
Height
9 mm
Length
13 mm
Manufacturer Series
1213EFR(160VDC)
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2%
Rated (AC) Voltage (URac)
100 V
Rated (DC) Voltage (URdc)
160 V
Series
1213EFR(160VDC)
Size Code
5116
Terminal Pitch
10 mm
Width
4 mm
Want to compare parts?
  1. A1213EFR-X-.027-1.6-2
    EFC Wesco
    Film Capacitor, Polypropylene, 160V, 0.027uF, 5116
    VS

Alternate Parts for A1213EFR-X-.027-1.6-2

This table gives cross-reference parts and alternative options found for A1213EFR-X-.027-1.6-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1213EFR-X-.027-1.6-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A1213EFR-3-.027-1.6-2 Film Capacitor, Polypropylene, 160V, 0.027uF, 5116 EFC Wesco A1213EFR-X-.027-1.6-2 vs A1213EFR-3-.027-1.6-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1213EFR-X-.027-1.6-2 by EFC Wesco.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1213EFR-X-.027-1.6-2 by EFC Wesco

  • Please alert me when A1213EFR-X-.027-1.6-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A1213EFR-X-.027-1.6-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1213EFR-X-.027-1.6-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A1213EFR-X-.027-1.6-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1213EFR-X-.027-1.6-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1213EFR-X-.027-1.6-2 by EFC Wesco

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: