Part Details for A1206HS-470J by Delta Electronics Inc
Overview of A1206HS-470J by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for A1206HS-470J
A1206HS-470J CAD Models
A1206HS-470J Part Data Attributes
|
A1206HS-470J
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A1206HS-470J
Delta Electronics Inc
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 300MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for A1206HS-470J
This table gives cross-reference parts and alternative options found for A1206HS-470J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1206HS-470J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW1210HC047JGT | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | A1206HS-470J vs FHW1210HC047JGT |
1206WL470JB | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | A1206HS-470J vs 1206WL470JB |
1206HS-470EJTS | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1206 | Delta Electronics Inc | A1206HS-470J vs 1206HS-470EJTS |
FHW1210HC047JGB | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | A1206HS-470J vs FHW1210HC047JGB |