Signal Circuits
A1145LLHLT-T
Allegro MicroSystems LLC
Description: Analog Circuit, 1 Func, BICMOS, PDSO3, LEAD FREE, SOT-23W, 3 PIN

Overview of A1145LLHLT-T by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A1145LLHLT-T by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1145LLHLT-T by Allegro MicroSystems LLC

A1145LLHLT-T
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SOT-23
Package Description
LEAD FREE, SOT-23W, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
REVERSE BATTERY PROTECTION
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.98 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP3,.11,38
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.13 mm
Supply Voltage-Max (Vsup)
24 V
Supply Voltage-Min (Vsup)
3.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.91 mm
Want to compare parts?
  1. A1145LLHLT-T
    Allegro MicroSystems LLC
    Analog Circuit, 1 Func, BICMOS, PDSO3, LEAD FREE, SOT-23W, 3 PIN
    VS

Related Parts for A1145LLHLT-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1145LLHLT-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1145LLHLT-T by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A1145LLHLT-T would you like to use for your alert(s)?
  • Please alert me when A1145LLHLT-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1145LLHLT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1145LLHLT-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1145LLHLT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1145LLHLT-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1145LLHLT-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: