Part Details for A1142EUATI by Allegro MicroSystems LLC
Overview of A1142EUATI by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1142EUATI
A1142EUATI CAD Models
A1142EUATI Part Data Attributes
|
A1142EUATI
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1142EUATI
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PSIP3, ULTRA MINI, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Length | 4.105 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.26 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.52 mm |
Alternate Parts for A1142EUATI
This table gives cross-reference parts and alternative options found for A1142EUATI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1142EUATI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1142LUATI-T | Analog Circuit, 1 Func, BICMOS, PSIP3, ULTRA MINI, LEAD FREE, SIP-3 | Allegro MicroSystems LLC | A1142EUATI vs A1142LUATI-T |
A1142LUA-TL | Analog Circuit, 1 Func, BICMOS, PSIP3, SIP-3 | Allegro MicroSystems LLC | A1142EUATI vs A1142LUA-TL |
A1142LUATI | Analog Circuit, 1 Func, BICMOS, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1142EUATI vs A1142LUATI |
A1142EUA-TL | Analog Circuit, 1 Func, BICMOS, PSIP3, SIP-3 | Allegro MicroSystems LLC | A1142EUATI vs A1142EUA-TL |
A1142LUA-T | Analog Circuit, 1 Func, BICMOS, PSIP3, SIP-3 | Allegro MicroSystems LLC | A1142EUATI vs A1142LUA-T |
A3361EUA | Analog Circuit, 1 Func, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1142EUATI vs A3361EUA |