Part Details for A11205RNCQ by C&K
Overview of A11205RNCQ by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A11205RNCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6618
|
Newark | Rotary |C&k Components A11205RNCQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 | Buy Now |
DISTI #
34AH6096
|
Newark | Rotary Switch, 1Pole, 2.5A, 125Vac, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:2.5A, Contact Voltage Ac Max:125V, Product Range:A Series, Illumination:Non Illuminated Rohs Compliant: Yes |C&k Components A11205RNCQ RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $9.2700 | Buy Now |
DISTI #
CKN6042-ND
|
DigiKey | SWITCH ROTARY 12POS 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
79 In Stock |
|
$5.9348 / $11.2800 | Buy Now |
DISTI #
611-A11205RNCQ
|
Mouser Electronics | Rotary Switches SP 12 POS. PCB 14 RoHS: Compliant | 147 |
|
$5.9300 / $9.6800 | Buy Now |
DISTI #
70863066
|
RS | Switch, Rotary, SP12T,.500" Flatted Act, Non-Shorting,2.5A,125VAC/DC, PC ThruHole | C&K A11205RNCQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4600 | RFQ |
|
Future Electronics | A Series 12 Position 125 Vac 2.5 A Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Lead time: 20 Weeks Container: Box | 0Box |
|
$6.1400 / $6.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.5400 | Buy Now |
DISTI #
60941210
|
Verical | Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1905 | Americas - 695 |
|
$8.4665 / $14.2788 | Buy Now |
DISTI #
A11205RNCQ
|
TTI | Rotary Switches SP 12 POS. PCB 14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 55 In Stock |
|
$6.5700 / $9.5800 | Buy Now |
DISTI #
000000000000020058
|
Sager | Rotary Switches SP 12 POS. PCB 14 Min Qty: 72 | 0 |
|
$6.0300 / $6.6500 | Buy Now |
Part Details for A11205RNCQ
A11205RNCQ CAD Models
A11205RNCQ Part Data Attributes
|
A11205RNCQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A11205RNCQ
C&K
ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Actuator Length | 0.5 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |