Part Details for A1109AS-H-8R2M by Murata Manufacturing Co Ltd
Overview of A1109AS-H-8R2M by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for A1109AS-H-8R2M
A1109AS-H-8R2M CAD Models
A1109AS-H-8R2M Part Data Attributes
|
A1109AS-H-8R2M
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1109AS-H-8R2M
Murata Manufacturing Co Ltd
General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1616, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.77 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |