Part Details for A10XSR10XSR36R51A by JST Manufacturing
Overview of A10XSR10XSR36R51A by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10XSR10XSR36R51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3125-ND
|
DigiKey | JUMPER 10XSR-36S - 10XSR-36S 2" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
736 In Stock |
|
$1.8824 / $4.4900 | Buy Now |
DISTI #
306-0XSR10XSR36R51A
|
Mouser Electronics | Rectangular Cable Assemblies 2" 10XSR-36S JUMPER ASSEMBLY 1:1 RoHS: Compliant | 0 |
|
$1.8800 / $2.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.2800 | Buy Now |
Part Details for A10XSR10XSR36R51A
A10XSR10XSR36R51A CAD Models
A10XSR10XSR36R51A Part Data Attributes
|
A10XSR10XSR36R51A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
A10XSR10XSR36R51A
JST Manufacturing
JUMPER 10XSR-36S - 10XSR-36S 2"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | UL | |
Connector Side1 | XSR CONNECTOR | |
Connector Side2 | XSR CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.0127 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.0508 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Rated Current | 0.2 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 36 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |