Part Details for A105SD9V30B04 by TE Connectivity
Overview of A105SD9V30B04 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A105SD9V30B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
342 Partner Stock |
|
$2.0100 / $3.0400 | Buy Now |
DISTI #
21302564
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Min Qty: 29 Package Multiple: 1 | Americas - 342 |
|
$2.0800 / $2.1600 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
342 Partner Stock |
|
$2.0100 / $3.0400 | Buy Now |
Part Details for A105SD9V30B04
A105SD9V30B04 CAD Models
A105SD9V30B04 Part Data Attributes
|
A105SD9V30B04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A105SD9V30B04
TE Connectivity
TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |