Part Details for A104202 by Eaton Corporation
Overview of A104202 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A104202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104202
|
Avnet Americas | Conn Barrier Strip 2 POS 8.26mm Wire Wrap ST Thru-Hole 15A - Bulk (Alt: A104202) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.4464 / $1.6046 | Buy Now |
DISTI #
504-A104202
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM 1000 SERIES RoHS: Compliant | 0 |
|
$1.7200 / $3.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.5300 | Buy Now |
Part Details for A104202
A104202 CAD Models
A104202 Part Data Attributes
|
A104202
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A104202
Eaton Corporation
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for A104202
This table gives cross-reference parts and alternative options found for A104202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A104202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4DB-S204-02 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A104202 vs 4DB-S204-02 |
4DB-S208-02 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | A104202 vs 4DB-S208-02 |
4DTB-02-000 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | A104202 vs 4DTB-02-000 |
A102102 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A104202 vs A102102 |
A107102 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A104202 vs A107102 |
4DB-R104-02 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A104202 vs 4DB-R104-02 |
796607-7 | Terminal Block, 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A104202 vs 796607-7 |
4DB-S104-02 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A104202 vs 4DB-S104-02 |
A103102 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A104202 vs A103102 |
A102102 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A104202 vs A102102 |