There are no models available for this part yet.
Overview of A10220507 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A10220507 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A10220507
|
Avnet Americas | Conn Barrier Strip 5 POS 8.26mm Wire Wrap ST Thru-Hole 15A - Bulk (Alt: A10220507) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9680 / $4.4020 | Buy Now | |
DISTI #
83R0496
|
Avnet Americas | Conn Barrier Strip 5 POS 8.26mm Wire Wrap ST Thru-Hole 15A - Bulk (Alt: 83R0496) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-A10220507
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM 1000 SERIES RoHS: Compliant | 0 |
|
$3.8700 / $3.8800 | Order Now | |
DISTI #
V99:2348_14222210
|
Arrow Electronics | Conn Barrier Strip 5 POS 8.26mm Wire Wrap ST Thru-Hole 20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1629 | Americas - 11 |
|
$0.7868 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.1400 | Buy Now | ||
DISTI #
84379095
|
Verical | Conn Barrier Strip 5 POS 8.26mm Wire Wrap ST Thru-Hole 20A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2427 | Americas - 100 |
|
$5.5770 / $6.5130 | Buy Now | |
DISTI #
30228589
|
Verical | Conn Barrier Strip 5 POS 8.26mm Wire Wrap ST Thru-Hole 20A RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1629 | Americas - 11 |
|
$0.7868 | Buy Now | |
DISTI #
A10220507
|
TTI | Barrier Terminal Blocks MAGNUM 1000 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.7800 / $3.9700 | Buy Now |
CAD Models for A10220507 by Eaton Corporation
Part Data Attributes for A10220507 by Eaton Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
18 Weeks, 2 Days
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
20 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CE; CSA; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
14 AWG
|