Part Details for A102203 by Eaton Corporation
Overview of A102203 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A102203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A102203
|
Avnet Americas | Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 15A - Bulk (Alt: A102203) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1252 / $2.2862 | Buy Now |
DISTI #
504-A102203
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM 1000 SERIES RoHS: Compliant | 0 |
|
$2.0600 / $3.8500 | Order Now |
|
Future Electronics | A1000 Series 8.26 mm 3 Position Single Row Dual 14-22 AWG Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.1600 / $2.3500 | Buy Now |
DISTI #
69897243
|
Verical | Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1514 | Americas - 300 |
|
$2.6235 / $3.2235 | Buy Now |
Part Details for A102203
A102203 CAD Models
A102203 Part Data Attributes
|
A102203
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A102203
Eaton Corporation
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for A102203
This table gives cross-reference parts and alternative options found for A102203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A102203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A103103 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A102203 vs A103103 |
A102103 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A102203 vs A102103 |
6-1437648-1 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | A102203 vs 6-1437648-1 |
4DB-S104-03 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A102203 vs 4DB-S104-03 |
A107203 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A102203 vs A107203 |
4DB-R204-03 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A102203 vs 4DB-R204-03 |
A107103 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A102203 vs A107103 |
4DTB-03-000 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | A102203 vs 4DTB-03-000 |
4DB-P204-03 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A102203 vs 4DB-P204-03 |
A107103 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A102203 vs A107103 |