Part Details for A1020A-1CQG84E by Actel Corporation
Overview of A1020A-1CQG84E by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1020A-1CQG84E
A1020A-1CQG84E CAD Models
A1020A-1CQG84E Part Data Attributes
|
A1020A-1CQG84E
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1020A-1CQG84E
Actel Corporation
Field Programmable Gate Array, 547 CLBs, 2000 Gates, CMOS, CQFP84, CERAMIC, QFP-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | CERAMIC, QFP-84 | |
Reach Compliance Code | compliant | |
Additional Feature | MAX 69 I/OS | |
JESD-30 Code | S-CQFP-F84 | |
JESD-609 Code | e4 | |
Length | 16.51 mm | |
Number of CLBs | 547 | |
Number of Equivalent Gates | 2000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 547 CLBS, 2000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | QFL84,.65SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |