Part Details for A101SYAQ04 by TE Connectivity
Overview of A101SYAQ04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A101SYAQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9461
|
Newark | A101Syaq04 |Alcoswitch Te Connectivity A101SYAQ04 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.4000 | Buy Now |
DISTI #
506-A101SYAQ04
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$3.2100 / $3.5200 | Order Now |
|
Onlinecomponents.com | A101SYAQ04 RoHS: Compliant | 0 |
|
$2.7800 / $5.8200 | Buy Now |
DISTI #
000000000002659024
|
Sager | Toggle Switches A101SYAQ04 Min Qty: 500 | 0 |
|
$2.2500 / $3.2600 | Buy Now |
|
Master Electronics | A101SYAQ04 RoHS: Compliant | 0 |
|
$2.7800 / $5.8200 | Buy Now |
Part Details for A101SYAQ04
A101SYAQ04 CAD Models
A101SYAQ04 Part Data Attributes
|
A101SYAQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101SYAQ04
TE Connectivity
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |