Part Details for A101J1V3B004 by TE Connectivity
Overview of A101J1V3B004 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A101J1V3B004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-A101J1V3B004
|
Mouser Electronics | Rocker Switches SGL POLE,ROCKER RoHS: Compliant | 0 |
|
$4.1700 / $4.1800 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA Bulk RoHS: Compliant | 0 |
|
$3.3900 / $7.0900 | Buy Now |
DISTI #
A101J1V3B004-TEC
|
TME | ROCKER Min Qty: 8 | 156 |
|
$4.4367 / $5.8494 | Buy Now |
DISTI #
000000000003431210
|
Sager | Rocker Switches SGL POLE,ROCKER Min Qty: 500 | 0 |
|
$3.1100 / $3.9800 | Buy Now |
DISTI #
C1S757102592956
|
Chip1Stop | Switch Rocker ON None ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA RoHS: Compliant | 156 |
|
$5.0500 / $6.0100 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA Bulk RoHS: Compliant | 0 |
|
$3.3900 / $7.0900 | Buy Now |
Part Details for A101J1V3B004
A101J1V3B004 CAD Models
A101J1V3B004 Part Data Attributes
|
A101J1V3B004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101J1V3B004
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for A101J1V3B004
This table gives cross-reference parts and alternative options found for A101J1V3B004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A101J1V3B004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY249CD-6X1159ULU622U4602 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | A101J1V3B004 vs SY249CD-6X1159ULU622U4602 |
7746CDBUL-CSAU532-U543 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | A101J1V3B004 vs 7746CDBUL-CSAU532-U543 |
1M1-DP3-R5/2-1M3RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Quick Connect Terminal, Large Rocker Actuator, Panel Mount | Carling Technologies | A101J1V3B004 vs 1M1-DP3-R5/2-1M3RE |
7948CDBU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | A101J1V3B004 vs 7948CDBU532 |
TR46W03000022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | A101J1V3B004 vs TR46W03000022 |
1MS-DP3-R5-M7RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | Carling Technologies | A101J1V3B004 vs 1MS-DP3-R5-M7RE |
7946WCDUL-CSAU1012 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | A101J1V3B004 vs 7946WCDUL-CSAU1012 |
7946WCDBX601UL-CSAU1012 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | A101J1V3B004 vs 7946WCDBX601UL-CSAU1012 |
7746CDUL-CSAU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | A101J1V3B004 vs 7746CDUL-CSAU532 |
7948CDBFU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | A101J1V3B004 vs 7948CDBFU532 |