Part Details for A1012-4ALT1S1N1 by Wieson Technologies Co Ltd
Overview of A1012-4ALT1S1N1 by Wieson Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1012PDSER | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A1012PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 | |
TPS7A1012PDSET | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 6-WSON -40 to 125 |
Part Details for A1012-4ALT1S1N1
A1012-4ALT1S1N1 CAD Models
A1012-4ALT1S1N1 Part Data Attributes
|
A1012-4ALT1S1N1
Wieson Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1012-4ALT1S1N1
Wieson Technologies Co Ltd
Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIESON TECHNOLOGIES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Breadth | 0.502 inch | |
Body Depth | 0.508 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Insulator Color | PURPLE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Plating Thickness | 1u inch | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for A1012-4ALT1S1N1
This table gives cross-reference parts and alternative options found for A1012-4ALT1S1N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1012-4ALT1S1N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1012-4AEN4S5N1 | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Wieson Technologies Co Ltd | A1012-4ALT1S1N1 vs A1012-4AEN4S5N1 |
A1012-4AET1S4N1 | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Wieson Technologies Co Ltd | A1012-4ALT1S1N1 vs A1012-4AET1S4N1 |
A1012-4ALN4S4N1 | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Wieson Technologies Co Ltd | A1012-4ALT1S1N1 vs A1012-4ALN4S4N1 |
13-0501-4-1T | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Astron | A1012-4ALT1S1N1 vs 13-0501-4-1T |
A1012-4ALN4S4W1 | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Wieson Technologies Co Ltd | A1012-4ALT1S1N1 vs A1012-4ALN4S4W1 |
13-0501-4-3T | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Astron | A1012-4ALT1S1N1 vs 13-0501-4-3T |
A1012-4ALT1S5N1 | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Wieson Technologies Co Ltd | A1012-4ALT1S1N1 vs A1012-4ALT1S5N1 |
A1012-4ALN4S1W1 | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Wieson Technologies Co Ltd | A1012-4ALT1S1N1 vs A1012-4ALN4S1W1 |
A1012-4ALT1S5W1 | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Wieson Technologies Co Ltd | A1012-4ALT1S1N1 vs A1012-4ALT1S5W1 |
A1012-4AEN4S4N1 | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Wieson Technologies Co Ltd | A1012-4ALT1S1N1 vs A1012-4AEN4S4N1 |