Part Details for A0850MMQ3A by AMD
Overview of A0850MMQ3A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A0850MMQ3A
A0850MMQ3A CAD Models
A0850MMQ3A Part Data Attributes:
|
A0850MMQ3A
AMD
Buy Now
Datasheet
|
Compare Parts:
A0850MMQ3A
AMD
Microprocessor, 32-Bit, 850MHz, CMOS, CPGA462
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 462 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P462 | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 850 MHz | |
Supply Voltage-Max | 1.85 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A0850MMQ3A
This table gives cross-reference parts and alternative options found for A0850MMQ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A0850MMQ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D0600AUR2A | Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0850MMQ3A vs D0600AUR2A |
D0600AUQ1A | Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0850MMQ3A vs D0600AUQ1A |
D0550APQ2A | Microprocessor, 64-Bit, 550MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0850MMQ3A vs D0550APQ2A |
D600ASR1B | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0850MMQ3A vs D600ASR1B |
D0600ASX1B | Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0850MMQ3A vs D0600ASX1B |
D750APR2A | Microprocessor, 32-Bit, 750MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0850MMQ3A vs D750APR2A |
A0650APT3B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, CERAMIC, PGA-453 | AMD | A0850MMQ3A vs A0650APT3B |
A0900AMR2A | Microprocessor, 32-Bit, 900MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0850MMQ3A vs A0900AMR2A |
A1000AMX3B | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0850MMQ3A vs A1000AMX3B |
D0700ANQ1A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0850MMQ3A vs D0700ANQ1A |