Part Details for A0805T-500NS-B by RCD Components Inc
Overview of A0805T-500NS-B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4720BDM | Rochester Electronics LLC | 4720B - Standard SRAM, 256X1, 500ns, CDIP16 | |
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 |
Part Details for A0805T-500NS-B
A0805T-500NS-B CAD Models
A0805T-500NS-B Part Data Attributes
|
A0805T-500NS-B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
A0805T-500NS-B
RCD Components Inc
Active Delay Line, 1-Func, 5-Tap, Hybrid, PDIP8, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.5 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 7120.937 | |
Category CO2 Kg | 12.5 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Family | 0805 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0/e3 | |
Length | 12.7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 500 ns | |
Width | 7.62 mm |