Part Details for A0650APS3C by AMD
Overview of A0650APS3C by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A0650APS3C
A0650APS3C CAD Models
A0650APS3C Part Data Attributes:
|
A0650APS3C
AMD
Buy Now
Datasheet
|
Compare Parts:
A0650APS3C
AMD
Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, CERAMIC, PGA-453
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P462 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.422 mm | |
Speed | 650 MHz | |
Supply Voltage-Max | 1.85 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A0650APS3C
This table gives cross-reference parts and alternative options found for A0650APS3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A0650APS3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A0650APT3C | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, CERAMIC, PGA-453 | AMD | A0650APS3C vs A0650APT3C |
A0650APT3B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, CERAMIC, PGA-453 | AMD | A0650APS3C vs A0650APT3B |
A0650AMS3C | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, CERAMIC, PGA-453 | AMD | A0650APS3C vs A0650AMS3C |