A055C1DORO-30E
Description: ELECTRIC FUSE, 30A, 5500VAC, 63000A (IR), INLINE/HOLDER

Overview of A055C1DORO-30E by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A055C1DORO-30E by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A055C1DORO-30E by Eaton Bussmann

A055C1DORO-30E
Eaton Bussmann
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Height
16.38 mm
Body Length or Diameter
3 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e4
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
63000 A
Rated Current
30 A
Rated Voltage(AC)
5500 V
Surface Mount
NO
Terminal Finish
SILVER
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. A055C1DORO-30E
    Eaton Bussmann
    ELECTRIC FUSE, 30A, 5500VAC, 63000A (IR), INLINE/HOLDER
    VS

Alternate Parts for A055C1DORO-30E

This table gives cross-reference parts and alternative options found for A055C1DORO-30E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A055C1DORO-30E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A055C1DORO-30E Electric Fuse, Medium Blow, 30A, 5500VAC, 63000A (IR), Inline/holder, Mersen Electrical Power A055C1DORO-30E vs A055C1DORO-30E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A055C1DORO-30E by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A055C1DORO-30E by Eaton Bussmann

Select Manufacturer
Which Manufacturer of A055C1DORO-30E would you like to use for your alert(s)?
  • Please alert me when A055C1DORO-30E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A055C1DORO-30E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A055C1DORO-30E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A055C1DORO-30E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A055C1DORO-30E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A055C1DORO-30E by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: