A02TGLB
Coilcraft Inc
Description: General Purpose Inductor, 0.005uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT

Overview of A02TGLB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
A02TGLB Coilcraft Inc General Purpose Inductor, 0.005uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT

CAD Models for A02TGLB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A02TGLB by Coilcraft Inc

A02TGLB
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
1816
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
1618
Construction
Rectangular
Core Material
AIR
DC Resistance
0.0018 Ω
Inductance-Nom (L)
0.005 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.15 mm
Package Length
3.94 mm
Package Style
SMT
Package Width
4.45 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
140
Rated Current-Max
4 A
Reference Standard
AEC-Q200
Self Resonance Frequency
6500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
150 MHz
Tolerance
2%
Want to compare parts?
  1. A02TGLB
    Coilcraft Inc
    General Purpose Inductor, 0.005uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT
    VS

Alternate Parts for A02TGLB

This table gives cross-reference parts and alternative options found for A02TGLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A02TGLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A02TGLD General Purpose Inductor, 0.005uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT Coilcraft Inc A02TGLB vs A02TGLD
A02TGSB General Purpose Inductor, 0.005uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618 Coilcraft Inc A02TGLB vs A02TGSB
A02TGSC General Purpose Inductor, 0.005uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618 Coilcraft Inc A02TGLB vs A02TGSC

Related Parts for A02TGLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A02TGLB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A02TGLB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of A02TGLB would you like to use for your alert(s)?
  • Please alert me when A02TGLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A02TGLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A02TGLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A02TGLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A02TGLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A02TGLB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: