Datasheets
A02GEN4C11 by: Aerovox Corporation

Single Phase EMI Filter, 250V, 50HzHz

Part Details for A02GEN4C11 by Aerovox Corporation

Overview of A02GEN4C11 by Aerovox Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for A02GEN4C11

A02GEN4C11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A02GEN4C11 Part Data Attributes

A02GEN4C11 Aerovox Corporation
Buy Now Datasheet
Compare Parts:
A02GEN4C11 Aerovox Corporation Single Phase EMI Filter, 250V, 50HzHz
Part Life Cycle Code Obsolete
Ihs Manufacturer AEROVOX CORP
Reach Compliance Code unknown
Approvals UL; CSA; VDE
Filter Type SINGLE PHASE EMI FILTER
Frequency-Max 30 MHz
Frequency-Min 0.15 MHz
Height 22.3 mm
High Pot 2250 V
Insertion Loss@Frequency-Max 50 dB
Insertion Loss@Frequency-Min 15 dB
Insulation Resistance-Min 6000 MΩ
Leakage Current-Max 1 mA
Length 70.6 mm
Mounting Type PANEL MOUNT
Operating Frequency 50Hz Hz
Rated Current 2 A
Rated Voltage 250 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A02GEN4C11 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A02GEN4C11 by Aerovox Corporation

Select Manufacturer
Which Manufacturer of A02GEN4C11 would you like to use for your alert(s)?
  • Please alert me when A02GEN4C11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A02GEN4C11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A02GEN4C11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A02GEN4C11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A02GEN4C11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A02GEN4C11 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: