Part Details for A0204C470R0F by Vishay Intertechnologies
Overview of A0204C470R0F by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A0204C470R0F
A0204C470R0F CAD Models
A0204C470R0F Part Data Attributes:
|
A0204C470R0F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A0204C470R0F
Vishay Intertechnologies
Fixed Resistor, Metal Film, 470ohm, 200V, 1% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Leaded | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | A0204 | |
Technology | METAL FILM | |
Tolerance | 1% | |
Working Voltage | 200 V |