There are no models available for this part yet.
Overview of A018304 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for A018304 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80K7789
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A018304 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2000 / $66.9800 | Buy Now | |
DISTI #
A018304-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.3595 | Buy Now | |
DISTI #
642-A018304
|
Mouser Electronics | Switch Actuators OPER KEY 3/4P 2 POS RoHS: Compliant | 0 |
|
$35.4700 / $38.8200 | Order Now | |
Onlinecomponents.com | Switch Access Keylock Switch Round Operator Automotive RoHS: Compliant |
5 In Stock |
|
$21.7700 / $36.8400 | Buy Now | ||
DISTI #
51537662
|
Verical | Switch Access Round Operator Keylock Switch Automotive RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 4 |
|
$32.2400 / $47.8920 | Buy Now | |
Master Electronics | Switch Access Keylock Switch Round Operator Automotive RoHS: Compliant |
5 In Stock |
|
$21.7700 / $36.8400 | Buy Now |
CAD Models for A018304 by APEM Inc
Part Data Attributes for A018304 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Body Breadth
|
18 mm
|
Body Length or Diameter
|
18 mm
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
2
|
Number of Switch Sections
|
1
|
Sealing
|
IP40
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
4PDT
|
Switch Type
|
KEYLOCK SWITCH
|
Termination Type
|
SOLDER
|
Related Parts for A018304
-
A018305Keylock Switches
-
A423S1D9AV2QToggle Switches
-
A3UL-TBY-2A2C-MPushbutton Switches
-
A11Terminals and Terminal Blocks
-
1N5819HW-7-FRectifier Diodes
-
A3P600-1FGG256IField Programmable Gate Arrays
-
SMAJ60CATransient Suppressors
-
AD8361ARMZOther Analog ICs
-
MMBT2907Small Signal Bipolar Transistors