Part Details for A009-P33-03 by Corning Cable Systems
Overview of A009-P33-03 by Corning Cable Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 9ft |
Price & Stock for A009-P33-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-A009-P33-03-ND
|
DigiKey | RF MICROWAVE INTERCONNECTS, CONN Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for A009-P33-03
A009-P33-03 CAD Models
A009-P33-03 Part Data Attributes
|
A009-P33-03
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
A009-P33-03
Corning Cable Systems
Blindmate Connector, Male, Board Mount, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | GPO | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD (100) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.5 |