Part Details for A007-L45-04-TAB-R by Corning Cable Systems
Overview of A007-L45-04-TAB-R by Corning Cable Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-007 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-007 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 7ft | |
MP-5ERJ45UNNA-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 7ft | |
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP |
Part Details for A007-L45-04-TAB-R
A007-L45-04-TAB-R CAD Models
A007-L45-04-TAB-R Part Data Attributes
|
A007-L45-04-TAB-R
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
A007-L45-04-TAB-R
Corning Cable Systems
Blindmate Connector, Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | GPO | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Option | HERMETIC | |
Panel Mount | NO |