Part Details for A00137-000 by TE Connectivity
Overview of A00137-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A00137-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0785
|
Newark | Data Bus Components-Microcouplers |Raychem Te Connectivity A00137-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,097.2200 / $1,122.9600 | Buy Now |
DISTI #
A00137-000
|
Avnet Americas | D-500-0457-2-612-360 - Bag (Alt: A00137-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bag | 0 |
|
$958.5984 / $1,066.8477 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$906.6100 | Buy Now |
DISTI #
RYCD-500-0457-2-612-360
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0457-2-612-360 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-0457-2-612-360 RoHS: Compliant | 0 |
|
$865.1600 / $1,579.7700 | Buy Now |
DISTI #
RYCD-500-0457-2-612-360
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0457-2-612-360 | 0 |
|
Buy Now | |
DISTI #
000000000003482294
|
Sager | Data Bus Components - Microcouplers D-500-0457-2-612-360 Min Qty: 1 | 0 |
|
$975.7400 / $1,084.1600 | Buy Now |
|
Master Electronics | D-500-0457-2-612-360 RoHS: Compliant | 0 |
|
$865.1600 / $1,579.7700 | Buy Now |
Part Details for A00137-000
A00137-000 CAD Models
A00137-000 Part Data Attributes
|
A00137-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A00137-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 9.144 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |