-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RJ45 MOD JACK R/A SHIELDED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H1609
|
Newark | Modular Jack Rohs Compliant: Yes |Edac A00-108-262-450 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-1119-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5052 In Stock |
|
$0.8761 / $2.0900 | Buy Now |
DISTI #
587-A00-108-262-450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1 PORT RT ANG SHIELD GOLD FLASH RoHS: Compliant | 1072 |
|
$0.9390 / $1.8900 | Buy Now |
DISTI #
EDAA00-108-262-450
|
Heilind Electronics | RJ 45 MOD JACK RA, FRNT G | Americas - 23 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODULAR JACK RoHS: Compliant |
309 In Stock 1000 On Order |
|
$0.8290 / $1.1550 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
EDAA00-108-262-450
|
Interstate Connecting Components | RJ 45 MOD JACK RA, FRNT G | 7 |
|
Buy Now | |
|
Master Electronics | MODULAR JACK RoHS: Compliant |
309 In Stock 1000 On Order |
|
$0.8290 / $1.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A00-108-262-450
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
A00-108-262-450
EDAC Inc
CONN RJ45 MOD JACK R/A SHIELDED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |