Part Details for A-DS37AA by ASSMANN WSW components GmbH
Overview of A-DS37AA by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for A-DS37AA
A-DS37AA CAD Models
A-DS37AA Part Data Attributes
|
A-DS37AA
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-DS37AA
ASSMANN WSW components GmbH
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Length | 2.733 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.195 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A-DS37AA
This table gives cross-reference parts and alternative options found for A-DS37AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-DS37AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-37S-9JT | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | A-DS37AA vs PDI-37S-9JT |
PDI-37S-RT | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | A-DS37AA vs PDI-37S-RT |
PDI-37S-9L | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | A-DS37AA vs PDI-37S-9L |
H4M37ST29J | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | A-DS37AA vs H4M37ST29J |
PDI-37S-13Z | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | A-DS37AA vs PDI-37S-13Z |
H5M37RA29B | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | A-DS37AA vs H5M37RA29B |
PDI-37S-5Z | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | A-DS37AA vs PDI-37S-5Z |
PDF-37S | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | A-DS37AA vs PDF-37S |
PDI-37S-Z | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | A-DS37AA vs PDI-37S-Z |
PDI-37S-13JT | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | A-DS37AA vs PDI-37S-13JT |