Part Details for A-DF15LL/Z by ASSMANN WSW components GmbH
Overview of A-DF15LL/Z by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for A-DF15LL/Z
A-DF15LL/Z CAD Models
A-DF15LL/Z Part Data Attributes
|
A-DF15LL/Z
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-DF15LL/Z
ASSMANN WSW components GmbH
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A-DF15LL/Z
This table gives cross-reference parts and alternative options found for A-DF15LL/Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-DF15LL/Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAMW15S032LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | A-DF15LL/Z vs DAMW15S032LF |
DAS15S967GLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | A-DF15LL/Z vs DAS15S967GLF |
617-U-015-S-CF-4-21-E | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | A-DF15LL/Z vs 617-U-015-S-CF-4-21-E |
617-A-015-S-AJ-2-21 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | A-DF15LL/Z vs 617-A-015-S-AJ-2-21 |
DAMV15S465CLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | A-DF15LL/Z vs DAMV15S465CLF |
DAPV15S067NLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | A-DF15LL/Z vs DAPV15S067NLF |
DAV15S064LF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | A-DF15LL/Z vs DAV15S064LF |
FCF-15STI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Socket, | A-DF15LL/Z vs FCF-15STI |
DAMS15S443LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, ROHS COMPLIANT | A-DF15LL/Z vs DAMS15S443LF |
DAM15S067NTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | A-DF15LL/Z vs DAM15S067NTLF |