Part Details for A-7674-D4J502A by Molex
Overview of A-7674-D4J502A by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-321-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
76745-109-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
76745-171-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Part Details for A-7674-D4J502A
A-7674-D4J502A CAD Models
A-7674-D4J502A Part Data Attributes
|
A-7674-D4J502A
Molex
Buy Now
Datasheet
|
Compare Parts:
A-7674-D4J502A
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD (20) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-7674-D4J502A
This table gives cross-reference parts and alternative options found for A-7674-D4J502A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-7674-D4J502A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90871-0530 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | A-7674-D4J502A vs 90871-0530 |
22-45-8041 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | A-7674-D4J502A vs 22-45-8041 |
65039-257LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | A-7674-D4J502A vs 65039-257LF |
8614-10-4-1-YO-2 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | A-7674-D4J502A vs 8614-10-4-1-YO-2 |
90872-2011 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female | A-7674-D4J502A vs 90872-2011 |
54928-0475 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | A-7674-D4J502A vs 54928-0475 |
0009072047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | A-7674-D4J502A vs 0009072047 |
91614-404 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | A-7674-D4J502A vs 91614-404 |
22-45-9049 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | A-7674-D4J502A vs 22-45-9049 |
22-45-7047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | A-7674-D4J502A vs 22-45-7047 |