Part Details for A-7674-C8M154A by Molex
Overview of A-7674-C8M154A by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-321-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
76745-109-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
76745-171-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Part Details for A-7674-C8M154A
A-7674-C8M154A CAD Models
A-7674-C8M154A Part Data Attributes
|
A-7674-C8M154A
Molex
Buy Now
Datasheet
|
Compare Parts:
A-7674-C8M154A
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-7674-C8M154A
This table gives cross-reference parts and alternative options found for A-7674-C8M154A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-7674-C8M154A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKF2808-6-0-808 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | A-7674-C8M154A vs MKF2808-6-0-808 |
26-29-1082 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | A-7674-C8M154A vs 26-29-1082 |
A-7674-A8A561A | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | A-7674-C8M154A vs A-7674-A8A561A |
CTP100F24-08 | ITW McMurdo Connectors | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, | A-7674-C8M154A vs CTP100F24-08 |
35237-0810 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal | A-7674-C8M154A vs 35237-0810 |
89842-308 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | A-7674-C8M154A vs 89842-308 |
48103-0811 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | A-7674-C8M154A vs 48103-0811 |
621-71-08GB12 | Pinrex Technology Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | A-7674-C8M154A vs 621-71-08GB12 |
HCSS-08-01-T | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | A-7674-C8M154A vs HCSS-08-01-T |
09-48-5083 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | A-7674-C8M154A vs 09-48-5083 |