Datasheets
A-7674-C14L561A by: Molex

Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal

Part Details for A-7674-C14L561A by Molex

Overview of A-7674-C14L561A by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7674ASTZ Analog Devices 18-Bit,800kSPSSARADC
AD7674ACPZ Analog Devices 18-Bit,800kSPSSARADC
AD7674ASTZRL Analog Devices 18-Bit,800kSPSSARADC

Part Details for A-7674-C14L561A

A-7674-C14L561A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A-7674-C14L561A Part Data Attributes

A-7674-C14L561A Molex
Buy Now Datasheet
Compare Parts:
A-7674-C14L561A Molex Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 14
UL Flammability Code 94V-2

Alternate Parts for A-7674-C14L561A

This table gives cross-reference parts and alternative options found for A-7674-C14L561A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-7674-C14L561A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-641305-4 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP A-7674-C14L561A vs 1-641305-4
1-641310-4 CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity A-7674-C14L561A vs 1-641310-4
14-56-1141 Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal Molex A-7674-C14L561A vs 14-56-1141
38-00-3114 Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal Molex A-7674-C14L561A vs 38-00-3114
14-56-0147 Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal Molex A-7674-C14L561A vs 14-56-0147
1-641310-4 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP A-7674-C14L561A vs 1-641310-4
A-7674-B14A154A Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal Molex A-7674-C14L561A vs A-7674-B14A154A
A-7674-D14A502A Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal Molex A-7674-C14L561A vs A-7674-D14A502A
1-641176-4 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP A-7674-C14L561A vs 1-641176-4
A-7674-C14A502A Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal Molex A-7674-C14L561A vs A-7674-C14A502A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-7674-C14L561A by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-7674-C14L561A by Molex

Select Manufacturer
Which Manufacturer of A-7674-C14L561A would you like to use for your alert(s)?
  • Please alert me when A-7674-C14L561A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-7674-C14L561A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-7674-C14L561A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-7674-C14L561A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-7674-C14L561A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-7674-C14L561A by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: