Part Details for A-70634-0055 by Molex
Overview of A-70634-0055 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for A-70634-0055
A-70634-0055 CAD Models
A-70634-0055 Part Data Attributes
|
A-70634-0055
Molex
Buy Now
Datasheet
|
Compare Parts:
A-70634-0055
Molex
Board Connector, 21 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN (75) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A-70634-0055
This table gives cross-reference parts and alternative options found for A-70634-0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-70634-0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A-70634-0020 | Molex | Check for Price | Board Connector, 21 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | A-70634-0055 vs A-70634-0020 |
A-70634-0125 | Molex | Check for Price | Board Connector, 21 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | A-70634-0055 vs A-70634-0125 |
A-70634-0090 | Molex | Check for Price | Board Connector, 21 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | A-70634-0055 vs A-70634-0090 |
A-70634-0195 | Molex | Check for Price | Board Connector, 21 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | A-70634-0055 vs A-70634-0195 |