Part Details for A-52C by Stancor
Overview of A-52C by Stancor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for A-52C
A-52C CAD Models
A-52C Part Data Attributes
|
A-52C
Stancor
Buy Now
Datasheet
|
Compare Parts:
A-52C
Stancor
General Purpose Audio Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | INTERSTAGE | |
Height | 35.05 mm | |
Length | 60.45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 10 kHz | |
Operating Frequency-Min | 0.1 kHz | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 38.1 mm |