Part Details for A-42375-0874 by Molex
Overview of A-42375-0874 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10087452-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
10087452-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
10087452-110001HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. |