Part Details for A-42375-0108 by Molex
Overview of A-42375-0108 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2010-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for A-42375-0108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL22-28-4031
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL22-28-4031 1X3 .100 TIN ST HDR | 508 |
|
$0.0743 / $0.0940 | Buy Now |
Part Details for A-42375-0108
A-42375-0108 CAD Models
A-42375-0108 Part Data Attributes
|
A-42375-0108
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42375-0108
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
Alternate Parts for A-42375-0108
This table gives cross-reference parts and alternative options found for A-42375-0108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42375-0108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | A-42375-0108 vs 22-28-4030 |
22-28-4038 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | A-42375-0108 vs 22-28-4038 |
22-28-4034 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | A-42375-0108 vs 22-28-4034 |
0022284034 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | A-42375-0108 vs 0022284034 |
0022284036 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | A-42375-0108 vs 0022284036 |
22-28-4035 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | A-42375-0108 vs 22-28-4035 |
0022284037 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | A-42375-0108 vs 0022284037 |
0022284030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS AND REACH COMPLIANT | Molex | A-42375-0108 vs 0022284030 |
22-28-4036 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | A-42375-0108 vs 22-28-4036 |
22-28-4032 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | A-42375-0108 vs 22-28-4032 |