Part Details for A-41791-0020 by Molex
Overview of A-41791-0020 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Part Details for A-41791-0020
A-41791-0020 CAD Models
A-41791-0020 Part Data Attributes
|
A-41791-0020
Molex
Buy Now
Datasheet
|
Compare Parts:
A-41791-0020
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (30) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (30) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A-41791-0020
This table gives cross-reference parts and alternative options found for A-41791-0020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-41791-0020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1473059-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | A-41791-0020 vs 6-1473059-3 |
26-21-2034 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A-41791-0020 vs 26-21-2034 |
41661-0316 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A-41791-0020 vs 41661-0316 |
3-647648-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | A-41791-0020 vs 3-647648-3 |
41661-0201 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A-41791-0020 vs 41661-0201 |
35978-0274 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A-41791-0020 vs 35978-0274 |
35978-0272 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A-41791-0020 vs 35978-0272 |
26-52-1051 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A-41791-0020 vs 26-52-1051 |
26-64-2032 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A-41791-0020 vs 26-64-2032 |
41661-0240 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A-41791-0020 vs 41661-0240 |