Part Details for A-20142 by ASSMANN WSW components GmbH
Overview of A-20142 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-271MLB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for A-20142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-20142-ND
|
DigiKey | CONN RJ45 SOCKET 8P8C Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4661 / $1.0200 | Buy Now |
DISTI #
E02:0323_03808258
|
Arrow Electronics | Modular Female THT, 08 Poles Pitch, 2,54mm RJ45, 1.5A top entry unshielded RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2330 | Europe - 57627 |
|
$0.4479 / $0.6866 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks | 0 |
|
$0.5360 | Buy Now |
DISTI #
84347895
|
Verical | Modular Female THT, 08 Poles Pitch, 2,54mm RJ45, 1.5A top entry unshielded RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2330 | Americas - 57627 |
|
$0.8101 | Buy Now |
DISTI #
C1S123500060539
|
Chip1Stop | Unclassified | 57627 |
|
$0.4760 / $3.2900 | Buy Now |
Part Details for A-20142
A-20142 CAD Models
A-20142 Part Data Attributes
|
A-20142
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-20142
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | WITH TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.625 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.702 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL,VDE | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for A-20142
This table gives cross-reference parts and alternative options found for A-20142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-20142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJT-188-M0S2-96/KECS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | A-20142 vs MJT-188-M0S2-96/KECS |
MJT-188-M0S2-96/K2CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | A-20142 vs MJT-188-M0S2-96/K2CS |
MJD16-KE06-0808 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | A-20142 vs MJD16-KE06-0808 |
MJT-188-M0S2-96/K8CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | A-20142 vs MJT-188-M0S2-96/K8CS |
MJT-188-M0S2-96/K7CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | A-20142 vs MJT-188-M0S2-96/K7CS |
MJT-188-M0S2-96/KBCS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | A-20142 vs MJT-188-M0S2-96/KBCS |
MJT-188-M0S2-96/K6CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | A-20142 vs MJT-188-M0S2-96/K6CS |
MJT-188-M0S2-96/KCCS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | A-20142 vs MJT-188-M0S2-96/KCCS |
MJT-188-M0S2-96/K0CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | A-20142 vs MJT-188-M0S2-96/K0CS |