Part Details for A-06-LC-TT by ASSMANN WSW components GmbH
Overview of A-06-LC-TT by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for A-06-LC-TT
A-06-LC-TT CAD Models
A-06-LC-TT Part Data Attributes
|
A-06-LC-TT
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-06-LC-TT
ASSMANN WSW components GmbH
DIP SOCKET,6 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | 80 PC PER TUBE PACKING | |
Body Breadth | 0.4 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.3 inch | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
Manufacturer Series | A | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.3 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |