9ZXL1930DKILFT
Description: 19-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN0/Reel

Overview of 9ZXL1930DKILFT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
9ZXL1930DKILFT Renesas Electronics Corporation 19-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer

Price & Stock for 9ZXL1930DKILFT by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 9ZXL1930DKILFT-ND
DigiKey DB1900ZL OEM DERIV Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.0178
$4.0178 Buy Now
DISTI # 9ZXL1930DKILFT
Avnet Americas Clock Fanout Buffer Zero Delay 19-Output 72-Pin VFQFPN T/R - Tape and Reel (Alt: 9ZXL1930DKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $3.5300
$3.5300 Buy Now
DISTI # 972-9ZXL1930DKILFT
Mouser Electronics Clock Buffer 9ZXL1930D 19 O/P LOW-POW DB1900Z DERIV. W/85OHM ZO RoHS: Compliant 0
  • 2,500 $4.0000
$4.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $3.7400
$3.7400 Buy Now

CAD Models for 9ZXL1930DKILFT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9ZXL1930DKILFT by Renesas Electronics Corporation

9ZXL1930DKILFT
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Package Description
,
Pin Count
72
Manufacturer Package Code
NLG72P1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Date Of Intro
2020-08-28
Samacsys Manufacturer
Renesas Electronics
Family
9ZXL
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQCC-N72
JESD-609 Code
e3
Length
10 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
72
Number of True Outputs
19
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC72,.39SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
65 mA
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. 9ZXL1930DKILFT
    Renesas Electronics Corporation
    19-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN0/Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9ZXL1930DKILFT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9ZXL1930DKILFT by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 9ZXL1930DKILFT would you like to use for your alert(s)?
  • Please alert me when 9ZXL1930DKILFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9ZXL1930DKILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9ZXL1930DKILFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9ZXL1930DKILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9ZXL1930DKILFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9ZXL1930DKILFT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: