Part Details for 9ZXL0853EKILFT by Integrated Device Technology Inc
Overview of 9ZXL0853EKILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZXL0853EKILFT | Renesas Electronics Corporation | 8-Output DB800ZL PCIe Zero-Delay/Fanout Clock Buffer with SMBus Write Protection |
Part Details for 9ZXL0853EKILFT
9ZXL0853EKILFT CAD Models
9ZXL0853EKILFT Part Data Attributes
|
9ZXL0853EKILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9ZXL0853EKILFT
Integrated Device Technology Inc
VFQFPN-48, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48 P2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |