-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:12 Low-Power PCIe Clock Mux with SMBus Write Protection, VFQFPN168/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4149
|
Newark | Clk Buffer, 400Mhz, -40 To 85Deg C, Clock Ic Type:Clock Buffer, Frequency:400Mhz, No. Of Outputs:12Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Vfqfpn, No. Of Pins:72Pins, Operating Temperature Rohs Compliant: Yes |Renesas 9ZML1253EKILF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0400 | Buy Now |
DISTI #
800-3842-ND
|
DigiKey | IC DB1200ZL OEM MUX 72VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
168 In Stock |
|
$7.0255 / $11.0900 | Buy Now |
DISTI #
9ZML1253EKILF
|
Avnet Americas | Clock Buffer 2-Input 72-Pin VFQFPN Tray - Trays (Alt: 9ZML1253EKILF) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.6421 / $7.5835 | Buy Now |
DISTI #
972-9ZML1253EKILF
|
Mouser Electronics | Clock Buffer 9ZML1253E DB1200ZL MUX DERIV LITE +WRTLK RoHS: Compliant | 168 |
|
$7.0200 / $11.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$6.3800 | Buy Now |
|
Renesas Electronics America | IC DB1200ZL OEM MUX 72VFQFPN Min Qty: 1 Container: Tray | 168 |
|
$7.0255 / $11.0900 | Buy Now |
DISTI #
9ZML1253EKILF
|
Avnet Silica | Clock Buffer 2-Input 72-Pin VFQFPN Tray (Alt: 9ZML1253EKILF) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9ZML1253EKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9ZML1253EKILF
Renesas Electronics Corporation
2:12 Low-Power PCIe Clock Mux with SMBus Write Protection, VFQFPN168/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-72 | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9ZML | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 72 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |