Part Details for 9WV0824A1001 by Sanyo-Denki Co Ltd
Overview of 9WV0824A1001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WV0824A1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WV0824A1001-ND
|
DigiKey | 80X38MM 24V,SPLASH PROOF DC TACH Min Qty: 27 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$48.4937 | Buy Now |
DISTI #
978-9WV0824A1001
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 24VDC, Splash Proof, Tachometer, IP68 Rated RoHS: Compliant | 0 |
|
$64.7800 / $71.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2500 / $119.9200 | Buy Now |
DISTI #
000000000005605698
|
Sager | DC Fans DC Axial Fan, 80x80x38mm, 24VDC, Splash Proof, Tachometer, IP68 Rated Min Qty: 1 | 0 |
|
$59.0500 / $71.3900 | Buy Now |