Part Details for 9WV0812P1M001 by Sanyo-Denki Co Ltd
Overview of 9WV0812P1M001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9WV0812P1M001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2191-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
53 In Stock |
|
$38.9709 / $52.2600 | Buy Now |
DISTI #
978-9WV0812P1M001
|
Mouser Electronics | DC Fans Axial Fan, 80x80x38mm, 12VDC, 80.9CFM, 9W, 51dBA, Splash Proof, Tach/PWM, IP68 RoHS: Compliant | 1 |
|
$42.6000 / $53.5900 | Buy Now |
DISTI #
V36:1790_14669492
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 80.9CFM 51dB 80 X 80 X 38mm PWM/Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2428 | Americas - 25 |
|
$40.9300 / $52.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.4900 / $59.0200 | Buy Now |
DISTI #
82740106
|
Verical | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 80.9CFM 51dB 80 X 80 X 38mm PWM/Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 25 |
|
$40.9300 / $52.0000 | Buy Now |
DISTI #
9WV0812P1M001
|
TME | Fan: DC, axial, 12VDC, 80x80x38mm, 137.4m3/h, 51dBA, ball, 6000rpm Min Qty: 31 | 0 |
|
$44.7700 | RFQ |
DISTI #
000000000005438429
|
Sager | DC Fans Axial Fan, 80x80x38mm, 12VDC, 80.9CFM, 9W, 51dBA, Splash Proof, Tach/PWM, IP68 Min Qty: 1 | 0 |
|
$41.4000 / $56.8300 | Buy Now |
DISTI #
C1S721900047602
|
Chip1Stop | DC fan motor | 25 |
|
$42.5000 / $52.0000 | Buy Now |
|
Neutron USA | DC Fan, 80x38mm, 12VDC 9W, 6krpm 80.9CFM 51dB, Tach/PWM | 50 |
|
$177.7800 | Buy Now |