Part Details for 9WS0912F401 by Sanyo-Denki Co Ltd
Overview of 9WS0912F401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WS0912F401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9WS0912F401-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 40 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$65.5365 | Buy Now |
DISTI #
978-9WS0912F401
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 41.7CFM, 1.56W, 30dBA, Splash Proof, Tach, IP54 RoHS: Compliant | 40 |
|
$58.9700 / $76.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.0500 / $113.2000 | Buy Now |
|
Neutron USA | DC Fans DC Fan 92x25mm 12VDC Splash Proof Tach | 40 |
|
$198.9200 | Buy Now |