There are no models available for this part yet.
Overview of 9WS0824M4021 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9WS0824M4021 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9WS0824M4021-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 40 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$53.6755 | Buy Now | |
DISTI #
978-9WS0824M4021
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Splash Proof, Ribless, IP54 Rated RoHS: Compliant | 28 |
|
$48.3000 / $62.9000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6700 / $99.8400 | Buy Now | ||
Neutron USA | DC Fans DC Fan 80x25mm 24V SplashProof Ribless | 28 |
|
$168.5700 | Buy Now |