Part Details for 9WPA0812G4D201 by Sanyo-Denki Co Ltd
Overview of 9WPA0812G4D201 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WPA0812G4D201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WPA0812G4D201-ND
|
DigiKey | 80X25MM 12VDC IP68 -40C LCKRTRSN Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$58.8118 / $76.5900 | Buy Now |
DISTI #
978-9WPA0812G4D201
|
Mouser Electronics | DC Fans Fan, 80x80x25mm, 12VDC, Splash/Dust Proof, -40 Degree Celsius, Lock Sensor, IP68 RoHS: Compliant | 0 |
|
$58.5300 / $63.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.3900 / $111.8300 | Buy Now |
DISTI #
000000000006385872
|
Sager | DC Fans Fan, 80x80x25mm, 12VDC, Splash/Dust Proof, -40 Degree Celsius, Lock Sensor, IP68 Min Qty: 1 | 0 |
|
$49.2200 / $72.9000 | Buy Now |