Part Details for 9WPA0624S4001 by Sanyo-Denki Co Ltd
Overview of 9WPA0624S4001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WPA0624S4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WPA0624S4001-ND
|
DigiKey | 60X25MM 24VDC IP68 HIGH PERF TAC Min Qty: 1 Lead time: 12 Weeks Container: Box |
124 In Stock |
|
$41.5886 / $54.9200 | Buy Now |
DISTI #
978-9WPA0624S4001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Splash/Dust Proof, High Performance, Tach, IP68 RoHS: Compliant | 0 |
|
$41.3800 / $54.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1800 / $77.8700 | Buy Now |
DISTI #
000000000006446275
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Splash/Dust Proof, High Performance, Tach, IP68 Min Qty: 1 | 0 |
|
$36.9800 / $44.7000 | Buy Now |