Part Details for 9WP0912F401 by Sanyo-Denki Co Ltd
Overview of 9WP0912F401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WP0912F401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2160-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
114 In Stock |
|
$20.3879 / $27.3400 | Buy Now |
DISTI #
978-9WP0912F401
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 43.8CFM, 1.68W, 30dBA, Splash Proof, Tach, IP68 RoHS: Compliant | 45 |
|
$21.0800 / $26.4300 | Buy Now |
DISTI #
V36:1790_07162400
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.8CFM 30dB 92 X 92 X 25mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 | Americas - 42 |
|
$20.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7300 / $30.2400 | Buy Now |
DISTI #
77406199
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.8CFM 30dB 92 X 92 X 25mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 168 |
|
$20.0461 / $23.0325 | Buy Now |
DISTI #
62359533
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.8CFM 30dB 92 X 92 X 25mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 42 |
|
$20.9100 | Buy Now |
DISTI #
9WP0912F401
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 74.4m3/h, 39dBA, ball, 2650rpm Min Qty: 31 | 0 |
|
$21.0400 | RFQ |
DISTI #
000000000003784381
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 43.8CFM, 1.68W, 30dBA, Splash Proof, Tach, IP68 Min Qty: 1 | 0 |
|
$22.2000 / $29.7300 | Buy Now |
DISTI #
C1S721900016426
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.8CFM 30dB (92 X 92 X 25mm) RoHS: Compliant | 42 |
|
$22.1000 | Buy Now |
|
Neutron USA | DC Fans Sq92x25mm 12VDC 1.68W, 43.8CFM, Tach SplashProof HiPerf, Plastic F/B | 50 |
|
$109.8500 | Buy Now |
Part Details for 9WP0912F401
9WP0912F401 CAD Models
9WP0912F401 Part Data Attributes
|
9WP0912F401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WP0912F401
Sanyo-Denki Co Ltd
DC Fan, 0.14A, 12V, 1.68W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 43.8 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 3.28 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 1.68 W | |
Rated Voltage | 12 V | |
Speed | 2650 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 120 g | |
Width | 25 mm |