Part Details for 9WL1448L1001 by Sanyo-Denki Co Ltd
Overview of 9WL1448L1001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9WL1448L1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WL1448L1001-ND
|
DigiKey | 140X38MM 48V,SPLASH & DUST PROOF Min Qty: 14 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$116.4721 | Buy Now |
DISTI #
978-9WL1448L1001
|
Mouser Electronics | DC Fans Fan, 140x140x38mm, 48VDC, Splash/Dust Proof, Long Life, Ribless, Tach, IP68 RoHS: Compliant | 0 |
|
$111.4400 / $115.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.6900 / $176.0400 | Buy Now |
DISTI #
000000000005741610
|
Sager | DC Fans Fan, 140x140x38mm, 48VDC, Splash/Dust Proof, Long Life, Ribless, Tach, IP68 Min Qty: 1 | 0 |
|
$96.7300 / $115.4900 | Buy Now |
Part Details for 9WL1448L1001
9WL1448L1001 CAD Models
9WL1448L1001 Part Data Attributes
|
9WL1448L1001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WL1448L1001
Sanyo-Denki Co Ltd
DC Fan, 0.11A, 48V, 5.3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 91.9 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 100000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 8.128 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 5.3 W | |
Rated Voltage | 48 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 740 g | |
Width | 38 mm |